Metafranc WU0825330 Plant Caddy Bamboo 60kg Max Load 4 Casters

MPN
WU0825330
Brand
Metafranc
EAN-13
4001645003001
Order Code
09-9375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metafranc WU0825330 plant caddy is designed to support and transport plants, featuring a load capacity of 60 kg. It is crafted from durable bamboo and includes four swivel casters for easy manoeuvrability. This caddy is ideal for indoor and outdoor use, helping to move heavy plants effortlessly.
Type Plant caddy
Load Capacity 60kg
Number of Wheels 4
Material Bamboo
Colour Wood
Height 74mm
Tyre material PVC

Reviews

Be the first to submit a review

Trustpilot