Metafranc WU0804660 Twin Wheel Caster 50mm Dia 70kg Load 4 Pack

MPN
WU0804660
Brand
Metafranc
EAN-13
4004646211833
Order Code
09-9363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metafranc WU0804660 twin wheel caster features a wheel diameter of 50 mm and a maximum load capacity of 70 kg per wheel. These rubber wheels are ideal for steering castors and equipment wheel mounts due to their robust build. Typically used in apparatuses requiring smooth mobility, they come in sets of 4, ensuring stability and ease of movement.
Type Twin wheel caster
Diameter 50mm
Load Capacity 70kg
Bearing Type Ball bearing
Colour Black, Grey
Size 60 x 60 mm
Total height 72mm
Tread Material Steel
Wheel Width 40mm

Reviews

Be the first to submit a review

Trustpilot