Metafranc WU0804300 Twin Wheel Caster 40mm 20kg Capacity 4pieces

MPN
WU0804300
Brand
Metafranc
EAN-13
4001645150927
Order Code
09-9362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Metafranc WU0804300 twin wheel caster features 40 mm rubber wheels with a maximum load capacity of 20 kg. These castors are ideal for use in equipment requiring smooth steering and manoeuvrability. The set includes four pieces, making them suitable for various furniture and equipment applications.
Type Twin wheel caster
Diameter 40mm
Load Capacity 20kg
Bearing Type Plain bearing
Colour Black, Grey
Size 42mm
Total height 55mm
Tread Material Steel
Wheel Width 16mm

Reviews

Be the first to submit a review

Trustpilot