Metabo Orbital Jigsaw STEB 135 Quick 720W 240V 135mm

MPN
STEB 135
Brand
Metabo
EAN-13
4007430135834
Order Code
85-9870

Discontinued


Buy Orbital Jigsaw STEB 135 Quick 720W 240V 135mm from Metabo - a heavy duty, jigsaw with a powerful 720W motor and 135 mm depth of cut.

Incorporating the following features: electronic variable speed orbital jigsaw, 1000 to 3000spm strokes per minute, cutting capacity: 135mm wood, 35mm nonferrous metal, 10mm sheet steel, 45° bevelling angle, 720W power, extraction nozzle, protective glass, grip-guard, chip break guard plate, jig saw blade, hexagon spanner, carry case includes, 450W output power, rubber-coated full grip bow-type handle, upward sliding grip-guard, thumbwheel for preselection of number of strokes, die cast aluminium gear housing, auto-stop carbon brushes, chip break guard, supplied in case, 2.6kg weight.


  • Variable speed electronics
  • Speed stabilisation under moderate loading
  • 4-stage pendulum action
  • Quick change blade system
  • Dust blow line clearance ducting
  • Metabo type STEB 135
Variable speed electronics

Trustpilot