Metabo Abrasives Disc mount 613343

Metabo Brand: Metabo
The Metabo products are medium-hard velcro discs designed for various sanding applications.
Description Image Product Buy Pricing (Ex VAT) Type Diameter Disc Diameter Pad Diameter
Metabo 624064000 Sanding Disc Medium Hard with Hook and Loop 80mm for SXE400
Metabo 624064000 Sanding Disc Medium Hard with Hook and Loop 80mm for SXE400
Standard range
Order code: 05-2301
MPN: 624064000

Despatched same day - 1 in stockBack-order availability date - 29/10/2026
1+ £14.45
Price per unit Ex VAT
Sanding Disc 80mm
Metabo 624739000 supporting Disc 125mm velcro medium-hard multi-punch
Metabo 624739000 supporting Disc 125mm velcro medium-hard multi-punch
Extended range
Order code: 05-2304
MPN: 624739000

Available to back orderBack order, lead time 11 days
1+ £17.88
Price per unit Ex VAT
Disc mount 125mm 125mm
Metabo 624740000 Disc 150mm velcro multi-hole medium-hard design
Metabo 624740000 Disc 150mm velcro multi-hole medium-hard design
Extended range
Order code: 05-2305
MPN: 624740000

Available to back orderBack order, lead time 4 weeks
1+ £24.63
Price per unit Ex VAT
Disc mount 150mm 150mm
Metabo 625658000 Disc 122mm Punched with Hook & Loop Fixing for FSX200
Metabo 625658000 Disc 122mm Punched with Hook & Loop Fixing for FSX200
Standard range
Order code: 05-2325
MPN: 625658000

Despatched within 4 working days - 32 in stock
1+ £14.11
Price per unit Ex VAT
Disc mount 122mm 122mm
Metabo 630259000 Sanding Disc Medium Hard with Hook and Loop 150mm
Metabo 630259000 Sanding Disc Medium Hard with Hook and Loop 150mm
Standard range
Order code: 05-2510
MPN: 630259000

Despatched within 4 working days - 6 in stock
1+ £61.66
Price per unit Ex VAT
Grinding Disc 150mm
Metabo 631220000 Sanding Disc Soft with Hook and Loop 125mm
Metabo 631220000 Sanding Disc Soft with Hook and Loop 125mm
Standard range
Order code: 05-2536
MPN: 631220000

Despatched within 4 working days - 17 in stock
1+ £16.69
Price per unit Ex VAT
Sanding Disc 125mm
Metabo 631224000 Sanding Disc Medium Hard with Hook and Loop 122mm for SXE125
Metabo 631224000 Sanding Disc Medium Hard with Hook and Loop 122mm for SXE125
Standard range
Order code: 05-2537
MPN: 631224000

Despatched within 4 working days - 6 in stock
1+ £20.88
Price per unit Ex VAT
Sanding Disc 122mm

Trustpilot