Metabo 685304000 Basic-Set 2x 10Ah Battery + ASC 290 + metaBOX 145

MPN
685304000
Brand
Metabo
EAN-13
4061792262157
Order Code
05-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £399.15 £351.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The Metabo Basic-Set 2x LiHD 10 Ah includes two high-performance 18 V 10 Ah power tool batteries and an ASC 290 charger. Designed for demanding applications, it maximises tool runtime and energy efficiency. Typically used in a variety of power tools, it comes with a sturdy metaBOX 145 for convenient storage and transport.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 10Ah
Technology LiHD
Misc Attribute Basic-Set 2x LiHD 10 Ah + ASC 290 + metaBOX 145
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot