Metabo 685301000 Basic-Set 12V LiHD 4.0Ah 2 batteries & charger

Image Representative of Range

Metabo 685301000 Basic-Set 12V LiHD 4.0Ah 2 batteries & charger

MPN
685301000
Brand
Metabo
EAN-13
4061792152373
Order Code
05-2607
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Metabo Basic-Set 12V, with product code 685301000, includes two high-performance LiHD 4.0 Ah batteries designed for power tools. It provides reliable and long-lasting energy, ideal for demanding applications and extended use. This set is perfect for professional tradespeople needing efficient and durable power solutions.
Type Tool battery and charger
Battery Voltage 12 V
Capacity 4Ah
Technology LiHD
Misc Attribute Basic-Set 12V 2 x LiHD 4.0 Ah
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

Trustpilot