Metabo 635209000 Adhesive Sanding sheets P120 100x150mm 9 holes Hook & Loop

MPN
635209000
Brand
Metabo
EAN-13
4061792215313
Order Code
05-2569
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Metabo adhesive sanding sheets 635209000 are designed for precision sanding with dimensions of 100 x 150 mm and feature 9 holes for optimal dust extraction. These P120 grit sheets have Velcro-type hook & loop adhesion for easy attachment and removal, making them ideal for use with compatible power tools. Typical applications include smoothing and surface preparation on various materials.
Type Sanding Sheets
Grit Size 120
Width 80mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot