Metabo 631449000 Tile chisel 165x75mm SDS-Plus high shelf life steel

MPN
631449000
Brand
Metabo
EAN-13
4007430205834
Order Code
05-2543
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £19.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Metabo 631449000 tile chisel is a high-quality tool with a total length of 165 mm, featuring an SDS-Plus shank for efficient tile removal. Designed with durability in mind, this 75 mm wide chisel excels in demanding demolition tasks. Ideal for both professional and DIY applications, it ensures precise and effective tile chiselling.
Type Tile Chisel
Size 165mm
Chisel width 75mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot