Metabo 628661000 Multi Cut Classic circular Saw blade 165x20mm 42 teeth

MPN
628661000
Brand
Metabo
EAN-13
4061792173491
Order Code
05-2451
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Metabo MULTI CUT CLASSIC 628661000 is a circular saw blade measuring 165 x 20 x 1.4 mm with 42 teeth. It is designed for cutting through various materials efficiently and accurately. This saw blade is ideal for use in woodworking and DIY projects.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.4 mm
Number of cogs 42
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot