Metabo 628659000 Precision Cut Circular Saw Blade 160x20 mm 36 cogs

MPN
628659000
Brand
Metabo
EAN-13
4061792173477
Order Code
05-2450
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Metabo Precision Cut Wood Classic 628659000 is a circular saw blade with 36 cogs, designed for precise wood cutting. Measuring 160 x 20 x 1.4 mm, it offers efficient performance for carpentry tasks. This high-quality blade is ideal for both professional and DIY woodworking projects.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.4 mm
Number of cogs 36
Thickness 1.4mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot