Metabo 628277000 Multi Cut Classic Circular Saw blade 160x20mm 42 cogs

MPN
628277000
Brand
Metabo
EAN-13
4061792173569
Order Code
05-2407
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Metabo circular saw blade 628277000 features dimensions of 160 x 20 x 1.4 mm with 42 cogs. It is designed for precise and efficient cutting, ideal for use in various woodworking projects. This durable blade is suitable for both professional and DIY applications.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.4 mm
Number of cogs 42
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot