Metabo 628273000 Classic circular Saw blade 165x20mm 40 cogs

MPN
628273000
Brand
Metabo
EAN-13
4061792008656
Order Code
05-2406
Country of Origin
Poland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

The Metabo circular saw blade, model 628273000, features 40 teeth for precise cutting. This durable blade is designed for cutting steel and sandwich panels, measuring 165 x 20 x 1.6 mm. Ideal for professional use, it ensures clean and efficient results in diverse construction and fabrication tasks.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.6 mm
Material Suitability Metal
Number of cogs 40
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot