Metabo 628223000 HW/CT Circular Saw Blade 254x30mm 80 Cogs

MPN
628223000
Brand
Metabo
EAN-13
4007430190352
Order Code
12-4761
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £70.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Metabo HW/CT 254X30 80 FZ/TZ 628223000 carbide metal circular saw blade measures 254 x 30 x 1.8 mm and features 80 teeth. It is made from high-quality chromium-vanadium steel, ideal for precise cutting in metalworking applications. This saw blade is suitable for professionals requiring reliable and efficient metal cutting.
Type Carbide metal circular saw blade
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 x 1.8 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Laminate
Misc Attribute Flat-tooth/ trapezoidal tooth
Number of cogs 80
Thickness 1.8mm
Tooth form TCG
Tooth Pitch Flat-tooth/ Trapezoidal tooth

Reviews

Be the first to submit a review

Trustpilot