Metabo 628092000 Circular Saw Blade 315x30mm 96 Teeth Carbide

MPN
628092000
Brand
Metabo
EAN-13
4007430177056
Order Code
12-4758
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo HW/CT 315X30 96 FZ/TR5 628092000 is a carbide metal circular saw blade, featuring 96 cogs and measuring 315 x 30 x 2 mm. It's designed for precise cutting of a variety of metals, thanks to its robust construction in chromium-vanadium steel. Typical applications include industrial metalwork and professional construction projects where durability and accuracy are paramount.
Type Carbide metal circular saw blade
(Ø) 315mm
Bore Ø 30mm
Circular saw blade size 315 x 30 x 2 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Laminate
Misc Attribute Flat-tooth/trapezium tooth
Number of cogs 96
Thickness 2mm
Tooth form TCG
Tooth Pitch Flat-tooth/ Trapezoidal tooth

Reviews

Be the first to submit a review

Trustpilot