Metabo 628091000 HW/CT Circular Saw Blade 96 Cogs 305x30 mm

MPN
628091000
Brand
Metabo
EAN-13
4007430177049
Order Code
12-4757
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metabo manufactures the HW/CT 305X30 96 FZ/TR5 carbide metal circular saw blade with dimensions of 305 x 30 x 2 mm. This blade features 96 cogs and is designed for precise cutting in metal and steel applications. Typical uses include industrial metalworking and construction projects requiring durability and precision.
Type Carbide metal circular saw blade
(Ø) 305mm
Bore Ø 30mm
Circular saw blade size 305 x 30 x 2 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Laminate
Misc Attribute Flat-tooth/ trapezoidal tooth
Number of cogs 96
Thickness 2mm
Tooth form TCG
Tooth Pitch Flat-tooth/ Trapezoidal tooth

Reviews

Be the first to submit a review

Trustpilot