Metabo 628083000 Circular Saw Blade, Carbide, 216x30mm, 60 Teeth

MPN
628083000
Brand
Metabo
EAN-13
4007430176509
Order Code
12-4756
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £66.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Metabo multi cut - professional carbide metal circular saw blade features 60 cogs and measures 216 x 30 x 1.8 mm, designed for precision and durability. Manufactured with high-quality materials, it provides efficient cutting performance on metal surfaces. Ideal for professional use, this saw blade ensures clean and rapid cuts in various metalworking applications.
Type Carbide metal circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Laminate
Misc Attribute Flat-tooth/ trapezoidal tooth
Number of cogs 60
Thickness 1.8mm
Tooth form TCG
Tooth Pitch Flat-tooth/ Trapezoidal tooth

Reviews

Be the first to submit a review

Trustpilot