Metabo 626991000 Multifunction Table MWB 100 1000x1000x750mm 1pc

MPN
626991000
Brand
Metabo
EAN-13
4061792253582
Order Code
05-2373
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £176.42 £175.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 197 availableBack-order availability date - 21/07/2026

Manufactured by Metabo, the MWB 100 is a multifunctional workbench with dimensions of 1000 x 1000 x 750 mm. This sturdy worktop is ideal for various professional applications, offering ample space and versatility for different tasks. Perfect for any workshop, the Metabo 626991000 can be used for assembly, repairs, or crafts.
Type Workbench
Height 800mm
Width 1m
Depth 750mm
Material Aluminium, MDF
Maximum Load 120kg
Dimensions (W x H x D) 1000 x 1000 x 750 mm
Max. height 1m
Thickness (worktop) 20mm
Weight 22.1kg

Reviews

Be the first to submit a review

Trustpilot