Metabo 625367000 Slide Battery Pack 18V 4.0Ah LiHD

MPN
625367000
Brand
Metabo
EAN-13
4007430334633
Order Code
96-6018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Metabo Slide LiHD (Lithium-Ion High Density) Battery Packs provide the ultimate performance and extremely long application with minimal temperature generation. Ultra-M technology delivers intelligent battery management for long-lasting battery packs.

Electronic Single Cell Protection (ESCP), protects each and every battery cell from discharging completely and from overcharging, for extremely long battery life.

Patented AIR COOLED charging technology, the battery pack is cooled by a fan in the charger - for shorter charging time and longer service life.

Compatible with all Metabo 18V machines and chargers that accept slide-on type batteries.

1 x Metabo Slide Battery Pack 18V 4.0Ah LiHD.


Type Battery
Battery Voltage 18V
Technology LiHD

Reviews

Be the first to submit a review

Trustpilot