Metabo 623723000 Industrial Light Stand Tripod double holder 1.8m

MPN
623723000
Brand
Metabo
EAN-13
4061792230613
Order Code
05-2293
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Metabo's industrial light stand, model 623723000, features a maximum tripod length of 1800 mm. This durable stand is suitable for supporting lighting equipment in various industrial settings. It is ideal for enhancing visibility on job sites or in workshops.
Type Industrial light stand
Energy efficiency rating n.rel.
Factory colour Black
Tripod length (max.) 1800mm
Tripod length (min) 1100mm
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot