Metabo 623464000 Flat chisel 400x25mm SDS-Max hardened steel durable

MPN
623464000
Brand
Metabo
EAN-13
4007430185235
Order Code
05-2288
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo's flat chisel, model 623464000, features a 25 mm wide blade and has a total length of 400 mm. This SDS-Max compatible tool is ideal for precise demolition and material removal tasks. It is commonly used in construction and renovation projects for chiselling and breaking up concrete.
Type Flat Chisel
Size 400mm
Chisel width 25mm
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot