Metabo 604120000 DB 10 Pneumatic Drill 6.2 bar Powerful Precision

MPN
604120000
Brand
Metabo
EAN-13
4007430228956
Order Code
12-4734
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £109.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metabo manufactures the DB 10 pneumatic drill, operating at 6.2 bar, ideal for robust industrial applications. This pneumatic tool is designed for efficiency and durability, suitable for tasks requiring precision drilling. The drill's compact design and reliable performance make it perfect for use in construction and automotive industries.
Type Pneumatic drill
Air Consumption 360l/min
Max. operating pressure 6.2bar
Rotational speed (max.) 1800 U/min
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot