Metabo 604118500 DSSW 360 Pneumatic Impact Driver 1/2" 360Nm Compact

MPN
604118500
Brand
Metabo
EAN-13
4007430228987
Order Code
12-4733
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £94.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo DSSW 360 Set is a powerful pneumatic impact driver with a 1/2" (12.5 mm) male square tool holder and a maximum torque of 360 Nm. Manufactured by Metabo, it is designed for demanding tasks involving compressed air tools, typically used in automotive and machinery maintenance. Its robust construction makes it ideal for loosening and fastening bolts and nuts efficiently.
Type Pneumatic impact driver
Air Consumption 360l/min
Connector 1/4" (6,3 mm)
Max. operating pressure 6.2bar
Rotational speed (max.) 7500 U/min
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 360Nm
Weight 2000g

Reviews

Be the first to submit a review

Trustpilot