Metabo 604116500 Pneumatic Grinder 1/4" 6.2 Bar Includes Case

MPN
604116500
Brand
Metabo
EAN-13
4007430228918
Order Code
12-4731
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Metabo DG 25 Set is a pneumatic straight grinder featuring a 1/4" (6.3 mm) capacity and operates at 6.2 bar, making it ideal for precision grinding tasks. Manufactured by Metabo, this tool is engineered for high performance and durability. It is commonly used in metalworking, deburring, and surface finishing applications, and comes with a protective case for easy transport and storage.
Type Pneumatic straight grinder
Air Consumption 300l/min
Max. operating pressure 6.2bar
Rotational speed (max.) 25000 U/min
Tool Holder 1/4" (6.3 mm)
Weight 430g

Reviews

Be the first to submit a review

Trustpilot