Metabo 604115500 DMH 30 Set Pneumatic Hammer Drill, 1/4", 6.2 Bar, Case

MPN
604115500
Brand
Metabo
EAN-13
4007430227911
Order Code
12-4730
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £123.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metabo DMH 30 Set is a pneumatic hammer drill chisel with a 1/4 inch (6.3 mm) bit size, operating at 6.2 bar. This robust tool is designed for demanding applications, such as chiselling, demolition, and renovation work. It comes with a convenient case for easy transport and storage.
Type Pneumatic hammer drill chisel
Air Consumption 280l/min
Max. operating pressure 6.2bar
Tool Holder 1/4" (6.3 mm)
Weight 2000g

Reviews

Be the first to submit a review

Trustpilot