Metabo 602397850 SSD 18 LT 200 BL Cordless Impact Driver 200 Nm 18 V

MPN
602397850
Brand
Metabo
EAN-13
4061792217249
Order Code
05-2185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £113.27 £113.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metabo SSD 18 LT 200 BL is a cordless impact driver designed for high-performance tasks with a torque of 200 Nm. This compact and powerful tool is ideal for driving screws and bolts in demanding construction and DIY projects. Without the included battery, it offers flexibility for those who already own Metabo 18V batteries or prefer customising their power setup.
Voltage 18V
Type Cordless impact driver
Blow count 3,750 /min
Idle speed (details) Max. Idle speed: 3,050 /min
Max. screw Ø M16
Max. Torque 200Nm
Misc Attribute SSD 18 LT 200 SHEETS
Tool Holder 1/4" (6.3 mm) hex
Weight 1.17kg

Reviews

Be the first to submit a review

Trustpilot