Metabo 602085380 ASA 20 L PC AllPurpose Vac with PowerTool TakeOff 20l 1200W240V

MPN
602085380
Brand
Metabo
EAN-13
4061792230736
Order Code
98-2865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £153.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Metabo ASA 20 L PC All-Purpose Vacuum for liquids and dry solids with commercial registration. Integrated PressClean filter cleaning allows for versatile application. Manually clean the filter using strong air flow by activating the switch on the extraction unit during breaks.

Ideal for mobile use due to low weight and compact construction. It can be used as an extractor for power tools and to clean construction sites, workshops etc. Fitted with a power socket for a power tool use. The vacuum will automatically start/shut down when attached to a power tool.

Certified in accordance with EU standard for L class dust. For added safety there is a suction stop when vacuuming liquids, once the maximum fill level is reached the vacuum automatically turns off. An automatic trailing mechanism empties the suction hose completely.

Supplied with:

1 x Quick Suction Hose (Ø 32mm, 3.2m).
1 x Quick Coupling Bush Ø 28/35mm.
1 x Quick Professional Handle Adaptor.
3 x Plastic Suction Tubes.
1 x Fleece Filter Bag.
1 x Crevice Nozzle.
1 x Floor Nozzle (300mm wide).
1 x Suction Nozzle (120mm wide).

Specifications:

Voltage: 240V.
Input Power: 1,200W.
Capacity: Wet/Dry: 20 litres.
Max. Air Flow: 4,200 L/min.
Filter Surface: 3500cm².
Suction Hose Diameter: 32mm.
Hose Length: 3.2m
Cable Length: 5.5m.
Weight: 10kg.


Reviews

Be the first to submit a review

Trustpilot