Metabo 602083380 AS 20 L PC All-Purpose Vacuum L Class 20 litre 1200W 240V

MPN
602083380
Brand
Metabo
EAN-13
4061792230699
Order Code
98-2863
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Metabo AS 20 L PC All-Purpose Class L Vacuum for liquids and dry solids with commercial registration. Integrated PressClean filter cleaning allows for versatile application. Manually clean the filter using strong air flow by activating the switch on the extraction unit during breaks.

Ideal for mobile use due to low weight and compact construction. It can also be used as an extractor for power tools and to clean construction sites, workshops etc. Certified in accordance with EU standard for L class dust. For added safety there is a suction stop when vacuuming liquids, once the maximum fill level is reached the vacuum automatically turns off.

Supplied with:

1 x Quick Suction Hose (Ø 32mm, 1.75m).
Quick Hard Cone Sleeves.
3 x Plastic Suction Tubes.
1 x Fleece Filter Bag.
1 x Crevice Nozzle.
1 x Floor Nozzle (300mm wide).
1 x Suction Nozzle (120mm wide).

Specifications:

Voltage: 240V.
Input Power: 1,200W.
Capacity: Wet/Dry: 20 litres.
Max. Air Flow: 4,200 L/min.
Filter Surface: 3500cm².
Suction Hose Diameter: 32mm.
Hose Length: 1.75m
Cable Length: 5.5m.
Weight: 9.4kg.


Reviews

Be the first to submit a review

Trustpilot