Metabo 602071850 AS 36-18 Cordless Vac 20L Battery/Charger Excluded

MPN
602071850
Brand
Metabo
EAN-13
4061792230453
Order Code
05-2125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £306.00 £218.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo AS 36-18 L 20 PC is a versatile wet and dry vacuum cleaner suitable for various cleaning applications. This cordless vacuum offers the flexibility of use without the constraints of a plug, though it requires a separately purchased battery and charger. Ideal for both home and professional settings, it efficiently handles dust and liquid spills.
Type Cordless vac
Capacity 20l
Max. air volume 3300l/min
Operating Voltage 18V
Power socket No
Weight 9.2kg

Reviews

Be the first to submit a review

Trustpilot