Metabo 602046850 ASR 36-18 BL 25 M SC Brushless Wet & Dry Vacuum 36V Bare Unit

MPN
602046850
Brand
Metabo
EAN-13
4061792183544
Order Code
98-2870
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £699.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo ASR 36-18 BL 25 M SC Wet & Dry Vacuum with cordless control function for intelligent extraction without cable connection. CordlessControl: the vacuum cleaner starts/stops automatically when the cordless tool, which is connected to the hose, is switched on or shut down. Manual starting of the vacuum cleaner is also possible with the remote button at the coupling bush of the hose.

It offers high suction power, comparable to a mains-powered vacuum cleaner, thanks to the energy of two 18V or alternatively one 36V battery pack. A 3-stage suction power controller provides adapted power depending on the application. The SelfClean feature enables cleaning during breaks or manually when needed. There is also an automatic trailing mechanism for emptying the suction hose completely. The battery compartment is dust and splashproof for extra peace of mind, it is also lockable for added security on the jobsite.

Bare Unit, No Battery or Charger supplied.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Certified for M Class < 0.1% Dust with maximum allowable concentrations (MAC) ≥ 0.1 mg/m³.

Supplied with:

1 x Electro-conductive Suction Hose Ø35mm x 4.0m
1 x Coupling Bush: internal Ø28mm / external Ø35mm
1 x CordlessControl Transmitter with Fixing Tape
1 x Multi Tape
2 x Plastic Suction Tubes
1 x Handle Adaptor
1 x Fleece Filter Bag
2 x Polyester Filter Cassettes (M class)
1 x Floor Nozzle 300mm
1 x Crevice Nozzle

Specification:

Max. Air Output: 4,000 L/min.
Vacuum: 240 hPa (mbar)
Container Volume: 25 litre
Filter Surface: 8,600cm²
Suction Hose (Length x Ø): 4m x 35mm
Weight: 12.3kg without battery


Reviews

Be the first to submit a review

Trustpilot