Metabo 602038850 RSG 18 LTX Backpack sprayer 15L portable 1pc

MPN
602038850
Brand
Metabo
EAN-13
4061792198067
Order Code
05-2121
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £380.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo 602038850 RSG 18 LTX 15 Backpack Sprayer is a robust and efficient tool suitable for liquid spraying tasks. It features a 15-litre capacity, ideal for gardening, landscaping, and disinfecting large areas. This sprayer is part of Metabo's range, known for durability and performance in demanding environments.
Type Garden Sprayer
Capacity 15l
Operating type Battery
Operating Voltage 18V
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot