Metabo 601749590 PowerMaxx BS BL Q Brushless Drill/Screwdriver 12V 2x2.0Ah

MPN
601749590
Brand
Metabo
EAN-13
4061792225602
Order Code
98-2889
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £182.00 £157.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo PowerMaxx BS BL Q Drill/Screwdriver has a compact lightweight design, making it ideal for a wide variety of applications. Utilises the Metabo Quick System for quick-change of bit retainer and bits, provides flexible working. Its push-in battery packs are extremely compact and handy. There is also a practical capacity display for checking the charge status. The belt hook can be fixed either on the right or left side without tools.

Supplied with: 1 x Quick-Change Drill Chuck 10mm, 1 x Quick-Change Angle Adaptor, 2 x 12V 2.0Ah Li-Power Push-in Batteries, 1 x LC 40 Charger, 1 x Belt Hook and 1 x Plastic Carry Case.

Specifications:

Chuck Capacity: 1-10mm.
No Load Speed: 0-400/0-1,500/min.
Max. Torque: Soft 20Nm, Hard 38Nm.
Drill Capacity: Steel 10mm, Wood 32mm.
Weight: 0.7kg (without battery), 0.9kg (with battery).


Reviews

Be the first to submit a review

Trustpilot