Metabo 601728850 Protective Cover durable metal drive eco-friendly system

MPN
601728850
Brand
Metabo
EAN-13
4061792229525
Order Code
05-2107
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £110.00 £93.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 16/09/2026

The Metabo protective cover 601728850 is designed to safeguard users during cutting operations with Metabo tools. It is a single-piece protective accessory that enhances safety by shielding against debris and sparks. Typically used in cutting and grinding applications, it is ideal for professional construction and DIY tasks.
Type Protective cover
Cutting Width 40cm
Operating Voltage 18V
Twine Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot