Metabo 601724850 HS 18 LTX BL 75 hedge trimmer brushless 750mm 18V

MPN
601724850
Brand
Metabo
EAN-13
4061792228740
Order Code
05-2106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £280.00 £238.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/09/2026

The Metabo HS 18 LTX BL 75 is a powerful rechargeable hedge trimmer featuring an 18 V cordless operation and a 750 mm cutting length. It is designed for precise trimming, suitable for maintaining large hedges and intricate garden shapes. This model is ideal for both professional landscapers and dedicated home gardeners seeking efficiency and flexibility.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 750mm
Cut width 21mm
Knife length 750mm
Operating type Rechargeable battery
Rack size 483 mm (19")
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot