Metabo 601723850 HS 18 LTX Brushless Hedge Trimmer 650 mm w/o Battery

MPN
601723850
Brand
Metabo
EAN-13
4061792228443
Order Code
05-2105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £234.81 £199.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 06/11/2026

The Metabo HS 18 LTX BL 65 is a powerful cordless hedge trimmer designed for efficient trimming and shaping of hedges and shrubs. It operates at 18 volts with a 650 mm blade length, offering precise and clean cuts. Ideal for professional landscapers and avid gardeners, it requires a separately purchased battery and charger.
Type Hedge Trimmer
Battery Voltage 18V
Blade Length 650mm
Cut width 21mm
Knife length 650mm
Operating type Rechargeable battery
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot