Metabo 601722850 HS 18 LTX BL 55 hedge trimmer brushless rotating handle

MPN
601722850
Brand
Metabo
EAN-13
4061792228436
Order Code
05-2104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £232.00 £197.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/10/2026

The Metabo HS 18 LTX BL 55 is a cordless hedge trimmer focusing on precision and performance. It features a 1080 mm cutting length for efficient trimming, ideal for residential garden maintenance. The tool is compatible with Metabo's rechargeable battery system, although the battery and charger are not included.
Type Hedge Trimmer
Blade Length 1080mm
Blade Spacing 34mm
Cut width 21mm
Knife length 55mm
Operating type Rechargeable battery
Operating Voltage 18V
Weight 4kg

Reviews

Be the first to submit a review

Trustpilot