Metabo 601717850 HS 18 LTX 45 hedge trimmer 18V Cordless no Battery

MPN
601717850
Brand
Metabo
EAN-13
4061792204089
Order Code
05-2101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £95.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/09/2026

Metabo manufactures the HS 18 LTX 45 hedge trimmer, characterised by its cordless operation and 45 cm blade length. This efficient and lightweight tool, without the battery, is ideal for precise trimming and shaping of hedges. It is suitable for professional landscapers and home gardeners seeking a reliable performance on 18 V power.
Type Hedge Trimmer
Battery Voltage 18V
Cut width 19mm
Knife length 45cm
Operating type Rechargeable battery
Rack size 483 mm (19")
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot