Metabo 601716850 RM 36-18 LTX BL 36 Lawn Mower 18V Bare Unit

MPN
601716850
Brand
Metabo
EAN-13
4061792204133
Order Code
98-2891
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £169.20 £158.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo RM 36-18 LTX BL 36 Lawn Mower is compact and mobile, ideal for mowing and mulching near edges of plots up to 350m². Mowed material is either collected in the flexible collection bag or mulched immediately to remain on the green area.

Fitted with a powerful brushless motor for high cutting performance and long runtime per battery pack charge. It offers central, easy-to-operate cutting height setting in 5 stages. With a clean cut near edges thanks to high-quality mower blade and integrated lawn combs.

The height-adjustable push handle with rubberised grip area provides ergonomic working. It's also easy to manoeuvre thanks to its light plastic cover. The carry handles and double folding bow makes the lawnmower easy to transport and store. There is also a quick clamp keeping the handle safely stored. Environmentally-friendly and quiet thanks to battery operation, therefore usable also in areas sensitive to noise. 

Supplied as a Bare Unit, NO battery or charger supplied.

Part of the CAS system. This product can be combined with all 18V battery packs and chargers of the CAS brands. Many brands, one battery pack system.

Specifications:

No Load Speed: 4,000/min.
Cutting Width: 36cm.
Cutting Height: 20 - 70mm, 5 Stages.
Collection Box: 45 litres.
Weight: 12.6kg without battery pack.


Type Lawn Mower
Cutting Width 36cm
Powered Battery
Grassbox Capacity 45L

Reviews

Be the first to submit a review

Trustpilot