Metabo 601613850 MS 36-18 LTX BL 40 Chainsaw w/o Battery or charger 18V

MPN
601613850
Brand
Metabo
EAN-13
4061792204126
Order Code
05-2074
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metabo offers the MS 36-18 LTX BL 40 chainsaw, featuring an 18 V power supply and a 400 mm blade length, perfect for garden maintenance and light forestry tasks. It is sold as a standalone unit without a battery or charger. This model is ideal for both professional landscapers and homeowners who require efficient and precise cutting capabilities.
Type Chainsaw
Blade Length 400mm
Chain Pitch 3/8" (9,52 mm)
Chain Speed 22m/s
Oil tank volume 200ml
Operating type Rechargeable battery
Voltage 18V
Weight 3.2kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot