Metabo 601610850 FSD 36-18 LTX BL 40 Loop Handle Line Trimmer 36V Bare Unit

MPN
601610850
Brand
Metabo
EAN-13
4061792176669
Order Code
98-2876
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stockBack-order availability date - 24/09/2026

The Metabo FSD 36-18 LTX BL 40 Line Trimmer comes with compact loop handle for effective working in tight space conditions. Versatile use, use with a twin line spool for grass cutting or with a blade for brushwood. Its powerful brushless motor provides high cutting performance and long runtime per battery pack charge. Stepless speed control allows for flexible working.

Its robust design incorporates metal motor housing and additional hoop guard on the battery pack. Rubberised grip areas and additional safety switch increase work safety. Whilst the individually adjustable shoulder strap provides a healthy position and balanced work weight.

Powered by 2 x 18V Li-ion Batteries. Comes as a Bare Unit, NO battery or charger supplied.

Part of the CAS system. This product can be combined with all 18V battery packs and chargers of the CAS brands. Many brands, one battery pack system.

Specifications:

Line Cutting Speed: 0-6,000/min.
Cutting Width: 40cm.
Line Diameter: 2.0mm.
Weight: 3.5kg without battery.


Type Grass Trimmer

Reviews

Be the first to submit a review

Trustpilot