Metabo 601609840 SGS 18 LTX Q Lawn Shears Rechargeable No Battery

MPN
601609840
Brand
Metabo
EAN-13
4061792184718
Order Code
05-2073
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.20 £90.27
10+ £87.56
50+ £87.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Metabo SGS 18 LTX Q is a versatile lawn shear and bush trimmer ideal for precise trimming tasks. It features durable construction and is compatible with rechargeable batteries, offering cordless convenience for garden maintenance. This tool is perfect for detailed work on hedges and shrubs, making it suitable for both professional landscapers and home gardeners.
Type Grass & Shrub Shears
Cut width 8mm
Cutting Width 115mm
Knife length 200mm
Operating type Rechargeable battery
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot