Metabo 601607850 LB 18 LTX BL Leaf Blower 18V Bare Unit

MPN
601607850
Brand
Metabo
EAN-13
4061792176492
Order Code
98-2885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metabo LB 18 LTX BL Leaf Blower is built for fast removal of leaves and dirt from squares and paths. A strong brushless motor provides high performance. Environmentally-friendly and quiet thanks to battery operation, therefore usable also in areas sensitive to noise. It offers precise dosing of the blowing force thanks to steplessly adjustable air velocity. There is also a constant blowing force in continuous mode thanks to the steplessly lockable speed control trigger.

Slim, well-balanced lightweight construction with rubberised grip area for low-fatigue working close to the body. Supplied with a padded shoulder strap for a healthy working position and a robust, easy to remove blowing tube with protective metal ring. Easy to store thanks to the practical suspension eye which allows space-saving wall storage.

Supplied as a Bare Unit, NO battery or charger supplied.

Part of the CAS system. This product can be combined with all 18V battery packs and chargers of the CAS brands. Many brands, one battery pack system.

Specifications:

No Load Speed: 0-20,300/min.
Air Velocity: 150 km/h.
Air Volume: 650 m³/h.
Weight: 2.1kg without battery pack.


Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot