Metabo 601580000 BP 210 Air Gun 1/4" 6 Bar, Compact & Powerful

MPN
601580000
Brand
Metabo
EAN-13
4007430246233
Order Code
12-4722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Metabo manufactures the BP 210, a pneumatic air gun with a 1/4" (6.3 mm) nozzle and a 6 bar pressure rating. This tool is ideal for tasks requiring precise and efficient air flow, such as cleaning surfaces or directing compressed air. Its robust design ensures durability and reliable performance in various industrial applications.
Type Air gun
Air Consumption 200l/min
Max. operating pressure 6bar
Tool Holder 1/4" (6.3 mm)
Weight 140g

Reviews

Be the first to submit a review

Trustpilot