Metabo 601579000 BP 10 Air Gun 1/4" 6 Bar Durable Performance

MPN
601579000
Brand
Metabo
EAN-13
4007430246219
Order Code
12-4721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Metabo BP 10 Air Gun, produced by Metabo, features a 1/4" (6.3 mm) connection and operates at 6 bar pressure, making it ideal for a variety of pneumatic applications. Known for its durability and precision, this air gun is commonly used in manufacturing and automotive industries for tasks such as cleaning or drying surfaces. Its efficiency and robust design make it a valuable tool in any professional workshop.
Type Air gun
Air Consumption 200l/min
Max. operating pressure 6bar
Tool Holder 1/4" (6.3 mm)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot