Metabo 601570000 SPP 1000 Pneumatic Spray Gun 3/8" 6 Bar Easy Clean

MPN
601570000
Brand
Metabo
EAN-13
4007430246011
Order Code
12-4719
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metabo SPP 1000 is a pneumatic spray gun designed with a 3/8" (10 mm) male square to operate efficiently at up to 6 bar of pressure. Manufactured by Metabo, this tool is ideal for a variety of spraying applications, offering precision and reliability. It is commonly used in automotive, woodworking, and general industrial settings.
Type Pneumatic spray gun
Air Consumption 200l/min
Max. operating pressure 6bar
Noise Power/Pressure 6bar
Tool Holder 3/8" (10 mm) male square
Weight 800g

Reviews

Be the first to submit a review

Trustpilot