Metabo 601564500 Pneumatic Stapler Non-Slip Low Vibration Incl. Case

MPN
601564500
Brand
Metabo
EAN-13
4007430245953
Order Code
12-4717
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo DKG 80/16DL is a pneumatic stapler known for its precision and durability. Designed for professional use, it is ideal for tasks involving upholstery, woodworking, and light construction projects. This pneumatic tool is sold with a convenient case for easy transport and storage.
Type Pneumatic stapler
Air Consumption 0.34l/min
Noise Power/Pressure 7bar
Weight 780g

Reviews

Be the first to submit a review

Trustpilot