Metabo 601505850 BSA 18 LED 4000 Cordless Light 4000 lm

MPN
601505850
Brand
Metabo
EAN-13
4061792217782
Order Code
05-2061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £137.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Metabo BSA 18 LED 4000 is a cordless industrial light with a brightness of 4000 lumens. It is ideal for construction sites and workshops, providing powerful and portable illumination. This Metabo light is designed for professionals who require reliable and versatile lighting solutions.
Type Cordless industrial light
Energy efficiency rating n.rel.
Total luminous flux 4000lm
Voltage 18V
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot