Metabo 600965000 Garden Pump 4500l/h 48m Stainless Steel Housing

MPN
600965000
Brand
Metabo
EAN-13
4007430240736
Order Code
12-4707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £164.00 £139.40
10+ £135.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metabo P 4500 INOX is a robust garden pump designed for moving 4500 litres of water per hour. With a maximum delivery head of 48 metres, it is ideal for supplying water to gardens, irrigation systems, or for general water transfer tasks. As a reliable choice from Metabo, this pump is suitable for homeowners and gardeners needing efficient water management solutions.
Type Garden pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 48m
Max. discharge pressure 4.8bar
Max. feed rate 4500 l/h
Operating Voltage 230V
Power consumption (P1) 1300W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot