Metabo 600856840 MS 18 LTX 15 Pruning Saw 18V Bare Unit

MPN
600856840
Brand
Metabo
EAN-13
4061792245419
Order Code
98-2887
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metabo MS 18 LTX 15 Pruning Saw for cutting back trees and shrubs. It offers simple handling thanks to its compact size, low weight and rubberised handle areas. The constantly high chain speed under load allows for fast sawing progress. Whilst the low kickback chain provides easy, safe cuts and low vibrations.

A guard, grip protection and safety switch (protects against unintentional starting) help to increase user safety whilst working. Its easy to change the saw chain thanks to quick-closure and the tensioning tool stored on the housing

Comes as a Bare Unit, NO battery or charger supplied.

Part of the CAS system. This product can be combined with all 18V battery packs and chargers of the CAS brands. Many brands, one battery pack system.

Specifications:

Cutting Length: 15cm.
Max. Chain Speed: 5 m/s.
Saw Chain Tooth Division: 1/4in.
Drive Link Thickness: 1.1mm.
Number of Drive Links: 39.
Weight: 1.6kg (without battery pack).


Type Pruning Saw

Reviews

Be the first to submit a review

Trustpilot