Easter Opening Hours and Delivery Dates here

Metabo 600806380 BDE 1100 Rotary Core Drill 1100W 240V

Order Code:

96-5936

Brand: Metabo MPN: 600806380 EAN-13: 4007430098238
Qty Unit Price (Ex VAT)
1+ £230.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The BDE 1100 is a high torque rotary drill with a 1,100W motor which kicks out an impressive 55 Nm of torque, with a variable speed trigger to ensure the right speed for the job and mechanical safety clutch for machine and operator safety.

The BDE 1100 is designed for use with high torque dependant accessories, and built to meet the needs of the industrial world. Be it for applications in wood, metal, plastic, liquids, ceramic or masonry.

Small high speed models come into their own for those repetitive small jobs where as high torque models are ideal for use with diamond cores, torque screws, augers and paddles etc.

Specification

Chuck: 16mm
Spindle Thread 5/8in-16UNF.
Input Power: 1,100 Watt.
No Load Speed: 0-640/0-1,200/min.
Max Torque: 55Nm.Capacity: Core: 127mm, Steel: 16mm, Wood: 40mm.
Collar Diameter: 43mm.
Weight: 3.8kg.

Metabo BDE 1100 Rotary Core Drill 1100 Watt 240 Volt Version.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot